Voltage Reference Programmable Plus/Minus 5 Volt and Plus/Minus 10 Volt 10 mA 16-Pin SOIC W

1780432

$41.79 ea


  • Part no.: 1780432
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD588ARWZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $41.79
10+ $38.49
100+ $36.19
Voltage Reference Programmable ±5 Volt/±10 Volt 10mA 16-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
FamilyAD588
Output Voltage±5/±10V
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC W
Product Height2.35mm(Max)
Product Length10.5mm(Max)
Reference TypeProgrammable
Product Width7.6mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy5mV
Line Regulation200uV/V
Load Regulation50uV/mA
Maximum Input Voltage36V
Maximum Output Current10mA
Maximum Temperature Coefficient3ppm/C


Report a problem
Suggest a product