Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Temperature Sensors

Temperature Sensor Analog 3 Pin TO-92

View AD592ANZ: Analog Temp Sensor-Current 298.2UA 0.15CEL Round

AD592ANZ: Analog Temp Sensor-Current 298.2UA 0.15CEL Round

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1780571
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD592ANZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 111 , page 16
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.19

# of Unit Price
1+ $5.19
10+ $4.79
100+ $4.35
  • Availability:Ship  5 Days ARO 

 Add to cart

ANALOG TEMP SENSOR-CURRENT, 298.2uA, 0.15Cel, ROUND, THROUGH HOLE

Report a problem
Suggest a product
Specification Value
FamilyAD592
Maximum Operating Supply Voltage30V
Minimum Operating Temperature-25°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Specification Value
Product Height5.33mm(Max)
FunctionTemp Sensor
Product Length5.21mm(Max)
Product TypeTemperature Sensor
Accuracy±1.5°C
Output TypeAnalog
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V


Report a problem
Suggest a product

RELATED PRODUCTS

Temperature Sensor Analog Serial 2 Wire 3 Pin TO-92 Box

Buy Now  $1.59


Temperature Sensor Analog Serial 2 Wire 3 Pin TO-92 Box

Buy Now  $2.05


Temperature Sensor Digital Serial 1 Wire 3 Pin TO-92

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.