24V 5A 120W Regulated Switching Table-Top Power Supply

$36.95 ea


  • Part no.: 2135208
  • Manufacturer: Mean Well
  • Manufacturer no.: GS120A24-P1M
  • RoHS Compliant
Pricing
# of units Price
1+ $36.95
10+ $33.95

Request a Large Quantity Quote

24V 5A 120W Regulated Switching Table-Top Power Supply

Output: 24 Volts @ 5 Amps

Features:

  • Input: 85-264VAC @ 47-63Hz, or 120-370VDC
  • AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over Temperature
  • LED indicator for power on
  • Barrel Plug 2.5mm x 5.5mm, center positive
  • DC cord length: 4 feet
  • AC cord not included (Recommend P/N 38050)
  • Fully enclosed plastic case
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS120A
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Primary Output Voltage (VDC)24
    Output Current (A)5
    Maximum Output Power (W)120
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS120A
    Efficiency (%)89.5
    Minimum Isolation Voltage3000
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)6.6
    Width (inch)2.6
    Height (inch)1.4
    Agency ApprovalsBSMI/CCC/CNS/EN/GB/TUV/UL
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product