Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 4 Channel Rail to Rail 12 Bit 28 Pin Cdip

View AD664BD-BIP: DAC -12 Bit Quad Digital to Analog Converter IC

AD664BD-BIP: DAC -12 Bit Quad Digital to Analog Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1781769
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD664BD-BIP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$200.05

# of Unit Price
1+ $200.05
10+ $187.89
100+ $174.69
  • Availability:Ship  2 Days ARO 

 Add to cart

IC - 12-BIT QUAD DIGITAL TO ANALOG CONVERTER IC


IC,AD664BD-BIP, 12-BIT QUAD DA
C IC

Report a problem
Suggest a product
Specification Value
FamilyAD664
Output TypeVoltage
Conversion Rate125KSPS
Digital Interface TypeParallel
Number of DAC Channels4
Full Scale Error±5LSB
ArchitectureR-2R
Number of Outputs per Chip4
Power Supply TypeDual
Integral Nonlinearity Error±0.75LSB
Voltage ReferenceExternal
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±16.5V
Specification Value
Converter TypeGeneral Purpose
Maximum Operating Temperature85°C
Maximum Settling Time10us
Pin_Count28
Supplier_PackageCDIP
Product Width15.49mm(Max)
Product Height5.34mm(Max)
Product Length37.85mm(Max)
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC
Resolution12Bit
Output PolarityBipolar


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $2.95


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.