Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 100K Single Pole 16 Bit Parallel 28 Pin Plastic DIP W

View AD676JN: ADC 16 Bit Sampling Analog to Digital Converter

AD676JN: ADC 16 Bit Sampling Analog to Digital Converter


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1781970
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD676JN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$84.05

# of Unit Price
1+ $84.05
10+ $77.39
100+ $72.75
  • Availability:Ship  6 Wks ARO 

 Add to cart

IC 16-BIT SAMPLING ANALOG TO DIGITAL CONVERTER


IC,AD676JN,IC 16-BIT SAMPLING
ADC

Report a problem
Suggest a product
Specification Value
FamilyAD676
Full Scale Error0.01%FSR(Typ)
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±12.6V
ArchitectureSAR
Integral Nonlinearity Error±2LSB(Typ)
Maximum Power Dissipation480mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldYes
Sampling Rate100KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Specification Value
Converter TypeAudio
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count28
Supplier_PackagePDIP W
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Number of ADCs1
Product Length39.75mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.