Analog to Digital Converter Single SAR 100k Single Pole 16-Bit Serial 28-Pin SOIC W

$77.65 ea


  • Part no.: 1782016
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD677KRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $77.65
10+ $71.49
100+ $67.19
Single Analog to Digital Converter SAR 100ksps 16-bit Serial 28-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
FamilyAD677
ArchitectureSAR
Converter TypeAudio
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeSerial
Full Scale Error±4LSB(Typ)
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±5V/±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±12.6V
Integral Nonlinearity Error±2LSB(Typ)
Typical Power Dissipation450mW
Maximum Power Dissipation630mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldYes
Sampling Rate100KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count28
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length18.1mm(Max)
Product TypeADC


Report a problem
Suggest a product