Digital to Analog Converter 1 Channel Rail to Rail 17-Bit 16-Pin SOIC W

1782411

$22.95 ea


  • Part no.: 1782411
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7111ACRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
47+ $22.95
235+ $21.09
470+ $19.85
NOTE:
  • • Order in multiples of 47
Digital to Analog Converter 1-Channel R-2R 17-bit 16-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyAD7111
Number of Outputs per Chip1
Power Supply TypeSingle
Typical Single Supply Voltage5V
Integral Nonlinearity Error±78dB
ArchitectureR-2R
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC W
Converter TypeGeneral Purpose
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length10.5mm(Max)
Product TypeDAC
Resolution17Bit
Output TypeCurrent
Full Scale Error±0.15dB
Number of DAC Channels1


Report a problem
Suggest a product