Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel Rail to Rail 17 Bit 16 Pin SOIC W

View AD7111ACRZ: Single Channel LOG Digital to Analog Converter IC

AD7111ACRZ: Single Channel LOG Digital to Analog Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1782411
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7111ACRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$22.85

# of Unit Price
1+ $22.85
10+ $20.99
100+ $19.75
  • Availability:Ship  7 Wks ARO 

 Add to cart

SINGLE CHANNEL LOG DIGITAL TO ANALOG CONVERTER IC


IC,AD7111ACRZ,SINGLE CHANNEL L
OGDAC IC

Report a problem
Suggest a product
Specification Value
FamilyAD7111
Number of Outputs per Chip1
Power Supply TypeSingle
Typical Single Supply Voltage5V
Integral Nonlinearity Error±78dB
ArchitectureR-2R
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count16
Specification Value
Supplier_PackageSOIC W
Converter TypeGeneral Purpose
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length10.5mm(Max)
Product TypeDAC
Resolution17Bit
Output TypeCurrent
Full Scale Error±0.15dB
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $2.95


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.