Digital to Analog Converter 4 Channel Rail to Rail 8-Bit 24-Pin PDIP

1782711

$41.19 ea


  • Part no.: 1782711
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7225LNZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $41.19
10+ $37.95
100+ $35.65
Digital to Analog Converter 4-Channel R-2R 8-bit 24-Pin PDIP N

Report a problem
Suggest a product
Specification Value
FamilyAD7225
ArchitectureR-2R
Converter TypeGeneral Purpose
Resolution8Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate200KSPS
Digital Interface TypeParallel
Number of DAC Channels4
Full Scale Error±0.5LSB
Minimum Single Supply Voltage14.25V
Typical Single Supply Voltage15V
Maximum Single Supply Voltage15.75V
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Integral Nonlinearity Error±0.5LSB
Voltage ReferenceExternal
Minimum Dual Supply Voltage-4.5/11.4V
Typical Dual Supply Voltage-5V/12V|-5V/15V
Maximum Dual Supply Voltage-5.5/16.5V
Maximum Operating Temperature85°C
Maximum Settling Time7us
Pin_Count24
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length31.75mm
Screening LevelCommercial
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC


Report a problem
Suggest a product