Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A (SMD)

Digital to Analog Converter 1 Channel Rail to Rail 12 Bit 24 Pin SOIC W

View AD7245ABR: Digital to Analog Converter 1 Channel R-2R 12 Bit 24 Pin SOIC

AD7245ABR: Digital to Analog Converter 1 Channel R-2R 12 Bit 24 Pin SOIC


Image is representative only
Analog Devices Corporation
Jameco Part no. 1783051
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7245ABR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$30.79

# of Unit Price
1+ $30.79
10+ $28.35
100+ $26.65
  • Availability:Ship 03/10/16 

 Add to cart

Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyAD7245
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage10.8V
Typical Single Supply Voltage12V|15V
Maximum Single Supply Voltage16.5V
Minimum Dual Supply Voltage±10.8V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
Integral Nonlinearity Error±0.75LSB
Maximum Settling Time7us
ArchitectureR-2R
Voltage ReferenceInternal
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
MountingSurface Mount
Pin_Count24
Supplier_PackageSOIC W
Converter TypeGeneral Purpose
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeDAC
Resolution12Bit
Output PolarityUnipolar|Bipolar
Output TypeVoltage
Conversion Rate143KSPS
Full Scale Error±0.2%FSR
Number of DAC Channels1


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.