Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Single Speaker 1 Channel Mono 11 Watt Class-Ab 5 Pin (5+Tab) TO-220

View LM383T: High Power Audio Amp Power: 7W

LM383T: High Power Audio Amp Power: 7W

View Larger Image
Image is representative only
National Semiconductor
Jameco Part no. 24088
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM383T
Catalog 161 , page 9
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
  • Availability: Ship Today  

 Add to cart

High Power Audio Amp

Features

  • Power: 7W
  • Packaging: TO-220
  • 1 Channel



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LM1875 - 20W Audio Power Amplifier

    Buy Now  $3.15


    TDA2030AV - 18W Hi-Fi Amplifier and 35W Driver

    Buy Now  $2.95


    OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

    Buy Now  $2.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.