Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

C

Audio Amp Single Speaker 1 Channel Mono 11 Watt Class-Ab 5 Pin (5+Tab) TO-220

View LM383T: Linear 7W Audio Power AMP TO-220

LM383T: Linear 7W Audio Power AMP TO-220

View Larger Image
Image is representative only
National Semiconductor
Jameco Part no. 24088
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM383T
Catalog 142 , page 11
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
  • Availability: Ship  today  

 Add to cart

IC, LM383T, LINEAR, 7W AUDIO POWER AMP, TO-220


IC,LM383T,TO-220/5,
7 WATT HIGH POWER

Report a problem
Suggest a product
Specification Value
FamilyLM383
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V|12V|15V|18V
Maximum Single Supply Voltage20V
Maximum Operating Temperature70°C
Amplifier TypeClass-AB
Output Type1-Channel Mono
Maximum Load Resistance4Ohm
Maximum Output Current4500mA
Supplier_PackageTO-220
Maximum Quiescent Current80mA@14.4V
Product Length10.16mm
Total Harmonic Distortion Noise0.2%@2Ohm@4W
Typical Output Power x Channels @ Load11Wx1@1.6Ohm
Specification Value
Typical Quiescent Current45mA@14.4V
Maximum Power Dissipation15000mW
Rail to RailNo
Minimum Operating Temperature0°C
FunctionSpeaker
MountingThrough Hole
Pin_Count5
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Power Supply TypeSingle
Product TypeAudio Amplifier
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Audio Amp Single Speaker 1 Channel Mono 25 Watt Class-AB 5-Pin (5+tab) TO-220 Rail

Buy Now  $3.15


Audio Amp Single Speaker 1 Channel Mono 18 Watt Class-AB 5-Pin (5+tab) Penta Wattatt Tube

Buy Now  $2.49


OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.