Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Digital Potentiometers

Digital Potentiometer 128 Position 50K Ohm Single 14 Pin Tssop

View AD7376ARUZ50: AD7376 50K Digital Potentiometer (Resistors)

AD7376ARUZ50: AD7376 50K Digital Potentiometer (Resistors)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1783730
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7376ARUZ50
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.39
100+ $5.79
  • Availability:Ship  6 Wks ARO 

 Add to cart

50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO14

Report a problem
Suggest a product
Specification Value
FamilyAD7376
Typical Single Supply Voltage5V|15V
Maximum Single Supply Voltage33V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±15V
Maximum Dual Supply Voltage±16.5V
Maximum Supply Current0.012mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Control InterfaceSerial (3-Wire, SPI)
Pin_Count14
Specification Value
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1mm
Product Length5mm
Product TypeDigital Potentiometer
Resistance Value50KOhm
Memory TypeVolatile
Number of Positions128
Number of Pot per Package1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V


Report a problem
Suggest a product

RELATED PRODUCTS

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

Buy Now  $1.95


Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

Buy Now  $2.95


Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

Buy Now  $3.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.