Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual General Purpose ±18 Volt 8 Pin Cdip

View AD746AQ: Dual Op-Amp 2000 uV Offset-Max 13 MHz Band Width

AD746AQ: Dual Op-Amp 2000 uV Offset-Max 13 MHz Band Width

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784273
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD746AQ
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$48.65

# of Unit Price
10+ $48.65
50+ $44.75
100+ $42.09
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  7 Wks ARO 

 Add to cart

DUAL OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, CDIP8


IC,AD746AQ,DUAL PREC BIFET OP
AMP IC

Report a problem
Suggest a product
Specification Value
FamilyAD746
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.00025uA@±15V
Maximum Input Offset Voltage1.5mV@±15V
Maximum Power Dissipation500mW
TypeGeneral Purpose Amplifier
Minimum CMRR72dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product13MHz
Typical Input Noise Voltage Density45nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate75V/us@±15V
Specification Value
Typical Voltage Gain109.54dB
TechnologyBiFET
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
Supplier_PackageCDIP
Product Width7.87mm(Max)
Manufacturer TypePrecision Amplifier
Product Height3.56mm(Max)
Product Length10.29mm(Max)
Product TypeOP Amp
Number of Channels per Chip2
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.