OP Amp Dual General Purpose ±18 Volt 8-Pin CDIP

$48.85 ea


  • Part no.: 1784273
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD746AQ
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
10+ $48.85
50+ $44.95
100+ $42.29
NOTE:
  • Order in multiples of 10
OP Amp Dual General Purpose ±18 Volt 8-Pin CDIP


IC,AD746AQ,DUAL PREC BIFET OP
AMP IC

Report a problem
Suggest a product
Specification Value
FamilyAD746
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypePrecision Amplifier
Number of Channels per Chip2
Power Supply TypeDual
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.00025uA@±15V
Maximum Input Offset Voltage1.5mV@±15V
Maximum Power Dissipation500mW
Minimum CMRR72dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product13MHz
Typical Input Noise Voltage Density45nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate75V/us@±15V
Typical Voltage Gain109.54dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
Supplier_PackageCDIP
Product Width7.87mm(Max)
Product Height3.56mm(Max)
Product Length10.29mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product