Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 1M Single Pole 12 Bit Serial 32 Pin Lfcsingle Pole Ep

View AD7490BCPZ: 12 Bit 16 Channel Analog to Digital Converter IC

AD7490BCPZ: 12 Bit 16 Channel Analog to Digital Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784409
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7490BCPZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.69
100+ $12.45
  • Availability:Ship  5 Days ARO 

 Add to cart

12 BIT 16 CHANNEL ANALOG TO DIGITAL CONVERTER IC


IC,AD7490BCPZ,12 BIT 16 CHANNE
L ADC IC

Report a problem
Suggest a product
Specification Value
FamilyAD7490
Full Scale Error±2LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V/5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation12.5mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate1000KSPS
Signal to Noise Ratio69.5dB(Min)
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count32
Supplier_PackageLFCSP EP
Product Width5mm
Product Height0.83mm
Number of ADCs1
Product Length5mm
Product TypeADC
Number of Analog Inputs16
Input TypeVoltage
Differential InputNo
Differential Nonlinearity-0.95LSB/1.5LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.