Analog Switch Quad Single Pole Single Throw ±17 Volt 16-Pin PDIP

1784521

$19.45 ea


  • Part no.: 1784521
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7511DIKN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
25+ $19.45
125+ $17.89
250+ $16.85
NOTE:
  • Order in multiples of 25
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyAD7511DI
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeDual
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±17V
Maximum High Level Output Current50mA
Maximum On Resistance100Ohm@±15V
Maximum Power Dissipation450mW
Maximum Supply Current0.8mA/-0.8mA@±15V
Maximum Turn-Off Time180ns(Typ)@±15V
Maximum Turn-On Time350ns(Typ)@±15V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Screening LevelCommercial
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product