Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole Single Throw ±17 Volt 16 Pin Pdip

View AD7511DIKN: Quad 1 Channel Single Pole Single Throw Switching

AD7511DIKN: Quad 1 Channel Single Pole Single Throw Switching


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784521
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7511DIKN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.35

# of Unit Price
25+ $19.35
125+ $17.85
250+ $16.75
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  6 Wks ARO 

 Add to cart

QUAD 1-CHANNEL, SINGLE POLE SINGLE THROW SWITCHING, PDIP16


IC,AD7511DIKN,CMOS SWITCH IC <
NV

Report a problem
Suggest a product
Specification Value
FamilyAD7511DI
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeDual
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±17V
TypeAnalog Switch
Maximum High Level Output Current50mA
Maximum On Resistance100Ohm@±15V
Maximum Power Dissipation450mW
ConfigurationQuad SPST
Maximum Supply Current0.8mA/-0.8mA@±15V
Maximum Turn-Off Time180ns(Typ)@±15V
Maximum Turn-On Time350ns(Typ)@±15V
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
MountingThrough Hole
Screening LevelCommercial
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $7.19


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.