Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Dual Single Pole Double Throw ±17 Volt 20 Pin Plcc

View AD7512DIJP: Analog Switch Dual Single Pole Double Throw ( SPDT ) 20 Pin Plcc

AD7512DIJP: Analog Switch Dual Single Pole Double Throw ( SPDT ) 20 Pin Plcc


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784548
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7512DIJP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$18.19

# of Unit Price
49+ $18.19
245+ $16.75
490+ $15.75
NOTE:
  • • Order in multiples of 49
  • Availability:Ship 03/21/16 

 Add to cart

Analog Switch Dual Single Pole Double Throw (SPDT) 20-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyAD7512DI
Number of Channels per Chip2
Number of Inputs per Chip2
Number of Outputs per Chip4
Power Supply TypeDual
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±17V
TypeAnalog Switch
Maximum High Level Output Current50mA
Maximum Power Dissipation450mW
ConfigurationDual SPDT
MountingSurface Mount
Specification Value
Pin_Count20
Supplier_PackagePLCC
Product Width9.04mm(Max)
Product Height3.68mm(Min)
Product Length9.04mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $7.25


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.15


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $6.05

Copyright ©2002 - 2016 Jameco. All Rights Reserved.