Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 2 Channel Rail to Rail 12 Bit 24 Pin Pdip

View AD7537LNZ: DAC Multiplying Digital to Analog Converter IC

AD7537LNZ: DAC Multiplying Digital to Analog Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1784871
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7537LNZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$46.95

# of Unit Price
1+ $46.95
10+ $43.25
100+ $40.65
  • Availability:Ship  2 Days ARO 

 Add to cart

MULTIPLYING DIGITAL TO ANALOG CONVERTER IC


IC,AD7537LNZ,MULTIPLYING DAC I
C

Report a problem
Suggest a product
Specification Value
FamilyAD7537
Output TypeCurrent
Conversion Rate667KSPS
Digital Interface TypeParallel
Number of DAC Channels2
Full Scale Error±1LSB
Minimum Single Supply Voltage10.8V
Typical Single Supply Voltage12V|15V
ArchitectureR-2R
Maximum Single Supply Voltage16.5V
Number of Outputs per Chip2
Power Supply TypeSingle
Integral Nonlinearity Error±0.5LSB
Voltage ReferenceExternal
Specification Value
Converter TypeGeneral Purpose
Maximum Operating Temperature85°C
Maximum Settling Time1.5us
Pin_Count24
Supplier_PackagePDIP
Product Width6.61mm
Product Height3.3mm(Max)
Product Length31.19mm(Max)
Screening LevelCommercial
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC
Resolution12Bit


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.