Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor Darlington NPN 100 Volt 20A 3 Pin (2+Tab) TO-3 Bag

View 2N6284: Transistor Darlington NPN 100 Volt 20A 3 Pin (2+Tab) TO-3 Bag

2N6284: Transistor Darlington NPN 100 Volt 20A 3 Pin (2+Tab) TO-3 Bag


Image is representative only
ST Micro
Jameco Part no. 924300
Manufacturer ST MICRO
Manufacturer no. 2N6284
  RoHS compliant
Catalog 132 , page 15
Pricing & Availability

$3.29

# of Unit Price
1+ $3.29
10+ $3.15
100+ $2.89
  • Availability:Ship  1 Days ARO 

 Add to cart

I.C. NPN DARL 100V 20A


2N6284,NPN DARL 100V 20A


Report a problem
Suggest a product
Specification Value
Family2N6284
Maximum Emitter Base Voltage5V
Minimum DC Current Gain100@20A@3V|750@10A@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature200°C
MountingThrough Hole
PackagingBag
Pin_Count3
Supplier_PackageTO-3
Product Width26.2mm(Max)
Specification Value
TypeNPN
Product Height8.7mm(Max)
Product Length39.5mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Base Emitter Saturation Voltage4V@200mA@20A
Maximum Collector Base Voltage100V
Maximum Collector Emitter Saturation Voltage2V@40mA@10A|3V@200mA@20A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current20A


Report a problem
Suggest a product

RELATED PRODUCTS

Set of 100 Transistors

Buy Now  $17.95


Trans General Purpose BJT NPN 45 Volt 0.025A 6-Pin TO-78

Buy Now  $18.45


2*40A 100V HI.TJ

Buy Now  $29.35

Copyright ©2002 - 2013 Jameco. All Rights Reserved.