Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

PCB, Blank, Single Sided, Phenolic, HBT, :1.6MM, 150X150MM(5.9X5.9 Inch )

View 21-226-R: Copper-Plated Blank Circuit Board

21-226-R: Copper-Plated Blank Circuit Board


Image is representative only
Jameco Valuepro
Jameco Part no. 169288
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 21-226-R
  RoHS compliant
Catalog 142 , page 145
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49
  • Availability:Ship  1 Days ARO 

 Add to cart

Copper-Plated Blank Circuit Board


Ideal for hobbyists and students doing prototypes of circuits.

  • Copper plated single sided
  • Copper thickness: 35µm
  • Total copper weight: 1 oz.
  • 1.6mm (1/16") thick
  • PCB material: phenolic
  • Size: 5.9"L x 5.9"W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBLANK PCB
    PlatingCopper Plated
    Thickness (mm)1.6
    Specification Value
    Size L x W (ins.)6.0 x 6.0


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Dry Ferric Chloride Concentrate Etchant 1/4 Pound

    Buy Now  $7.95


    PCB,BLANK,SINGLE SIDED,PHENOLIC,HBT,1.6mm,300x300mm(11.8X11.8 INCH)

    Buy Now  $11.95


    4 oz. Positive Acting Developer for Pre-Sensitized Circuit Boards

    Buy Now  $24.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.