Data Acquisition System Single ADC Single DAC 8-Bit 24-Pin SOIC W

1785436

$20.49 ea


  • Part no.: 1785436
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7569JRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
31+ $20.49
155+ $18.85
310+ $17.75
NOTE:
  • • Order in multiples of 31
Data Acquisition System Single Analog to Digital Converter Single Digital to Analog Converter 8bit 24-Pin SOIC

Report a problem
Suggest a product
Specification Value
JESD-30 CodeR-PDSO-G24
Temperature GradeCOMMERCIAL
Seated Height-Max (mm)2.65
Terminal Pitch (mm)1.27
Terminal FinishTIN LEAD
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Peak Reflow Temperature (Cel)260
Length (mm)15.4
Width (mm)7.5
Lead FreeYES
Moisture Sensitivity Level1
JESD-97 Codee3
TechnologyCMOS
Neg Supply Voltage-Max (Vsup) (V)-5.25
Neg Supply Voltage-Min (Vsup) (V)-4.75
Neg Supply Voltage-Nom (Vsup) (V)-5
Supply Voltage-Nom (Vsup) (V)5
Number of Functions1
CAGE Code24355, 34041
RoHS CompliantYES
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Analog Circuit TypeANALOG CIRCUIT
Number of Terminals24
Supplier PackageSOP
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0


Report a problem
Suggest a product