Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Data Transmission (SMD)

Data Acquisition System Single ADC Single DAC 8 Bit 24 Pin SOIC W

View AD7569JRZ: Gull Wing 8 Bit CMOS I/O Port IC (Interface)

AD7569JRZ: Gull Wing 8 Bit CMOS I/O Port IC (Interface)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1785436
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7569JRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$20.39

# of Unit Price
31+ $20.39
155+ $18.75
310+ $17.65
NOTE:
  • • Order in multiples of 31
  • Availability:Ship  7 Wks ARO 

 Add to cart

8-BIT CMOS I/O PORT IC


IC,AD7569JRZ,8-BIT CMOS I/O PO
RT IC

Report a problem
Suggest a product
Specification Value
JESD-30 CodeR-PDSO-G24
Temperature GradeCOMMERCIAL
Seated Height-Max (mm)2.65
Terminal Pitch (mm)1.27
Terminal FinishTIN LEAD
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal FormGULL WING
Terminal PositionDUAL
Peak Reflow Temperature (Cel)260
Length (mm)15.4
Width (mm)7.5
Lead FreeYES
Moisture Sensitivity Level1
JESD-97 Codee3
Specification Value
TechnologyCMOS
Neg Supply Voltage-Max (Vsup) (V)-5.25
Neg Supply Voltage-Min (Vsup) (V)-4.75
Neg Supply Voltage-Nom (Vsup) (V)-5
Supply Voltage-Nom (Vsup) (V)5
Number of Functions1
CAGE Code24355, 34041
RoHS CompliantYES
Supply Voltage-Max (Vsup) (V)5.25
Supply Voltage-Min (Vsup) (V)4.75
Analog Circuit TypeANALOG CIRCUIT
Number of Terminals24
Supplier PackageSOP
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)0


Report a problem
Suggest a product

RELATED PRODUCTS

Serially Interfaced, 8-Digit LED Display Driver IC

Buy Now  $7.95


MOSFET Driver 6A 1 Output Lo Side Non Input Volt 8-Pin Plastic Dip Tube

Buy Now  $1.49


8 digit LED Display Decoder DIP 28

Buy Now  $4.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.