Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 8 Bit Parallel 18 Pin Pdip

View AD7575JN: LC2MOS 5 Micro SEC 8 Bit ADC with Track/Hold

AD7575JN: LC2MOS 5 Micro SEC 8 Bit ADC with Track/Hold


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1785541
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7575JN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$13.25

# of Unit Price
60+ $13.25
300+ $12.15
600+ $11.05
NOTE:
  • • Order in multiples of 60
  • Availability:Ship  6 Wks ARO 

 Add to cart

LC2MOS 5 MICRO SEC 8-BIT ADC WITH TRACK/HOLD


IC,AD7575JN,8 BIT ADC IC


Report a problem
Suggest a product
Specification Value
FamilyAD7575
Full Scale Error±1LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.46V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation15mW
No Missing Codes8Bit
Resolution8Bit
Sample and HoldYes
Signal to Noise Ratio45dB(Min)
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeAudio
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count18
Supplier_PackagePDIP
Product Width6.61mm(Max)
Product Height3.56mm(Max)
Number of ADCs1
Product Length23.12mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.