Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 8 Bit Parallel 20 Pin Plcc

View AD7575JP: LC2MOS 5 Micro SEC 8 Bit ADC with Track/Hold

AD7575JP: LC2MOS 5 Micro SEC 8 Bit ADC with Track/Hold


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1785567
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7575JP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$15.09

# of Unit Price
98+ $15.09
490+ $13.85
980+ $12.59
NOTE:
  • • Order in multiples of 98
  • Availability:Ship  6 Wks ARO 

 Add to cart

LC2MOS 5 MICRO SEC 8-BIT ADC WITH TRACK/HOLD


IC,AD7575JP,CMOS CONVERTER IC


Report a problem
Suggest a product
Specification Value
FamilyAD7575
Full Scale Error±1LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.46V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation15mW
No Missing Codes8Bit
Resolution8Bit
Sample and HoldYes
Signal to Noise Ratio45dB(Min)
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeAudio
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count20
Supplier_PackagePLCC
Product Width9.04mm(Max)
Product Height3.68mm(Min)
Number of ADCs1
Product Length9.04mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.