Analog to Digital Converter Single SAR 8-Bit Parallel 20-Pin PLCC

1785567

$15.19 ea


  • Part no.: 1785567
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7575JP
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
98+ $15.19
490+ $13.95
980+ $12.65
NOTE:
  • • Order in multiples of 98
Single Analog to Digital Converter SAR 8-bit Parallel 20-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyAD7575
Full Scale Error±1LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.46V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation15mW
No Missing Codes8Bit
Resolution8Bit
Sample and HoldYes
Signal to Noise Ratio45dB(Min)
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeAudio
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count20
Supplier_PackagePLCC
Product Width9.04mm(Max)
Product Height3.68mm(Min)
Number of ADCs1
Product Length9.04mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel


Report a problem
Suggest a product