Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket IC 24 Pin Machine Tooled Wire Wrap .6 Inch Width .515 Inch Lead

View 6100-24W-R: 6100 24 Pin Machine Tooled IC Socket 0.6 Inch Wide

6100-24W-R: 6100 24 Pin Machine Tooled IC Socket 0.6 Inch Wide

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 94491
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 6100-24W-R
  RoHS compliant
Catalog 152 , page 12
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
  • Availability: Ship Today  

 Add to cart

24-Pin Machine Tooled IC Socket 0.6" Wide

  • 24-pin DIP IC socket, 0.1" pitch
  • 0.6" width (15.24 mm)
  • Insertable lead length: 0.515" (13.08 mm)
  • Height above board: 0.1772" (4.5 mm)
  • Overall length: 1.2" (30.48 mm)
  • Overall width: 0.7" (17.78 mm)

    Report a problem
    Suggest a product
  • Specification Value
    Family6100
    Insulation MaterialThermoplastic
    Insulation Resistance1000MOhm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Maximum Voltage Rating250VDC|VAC|250VDC|VAC
    TypeDIP Socket
    MountingThrough Hole
    Pitch2.54mm
    Product Height4.5mm
    Product Length30.48mm
    Specification Value
    Termination MethodSolderable
    Product TypeWire Wrap Socket
    Contact MaterialBrass|Phosphor Bronze
    Contact PlatingGold Over Nickel
    GenderSKT
    Housing MaterialThermoplastic
    Body OrientationStraight
    Number of Contacts24
    Number of Rows2


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Socket IC 40 Pin Machine Tooled Wire Wrap 0.6" Width .515" Lead 

    Buy Now  $4.95


    Socket IC 28 Pin Machined Tooled 0.30" Width 0.515" Length

    Buy Now  $3.25


    IC Socket 24 Pin Machine Tooled Wire Wrap .3" Wide .515" Lead

    Buy Now  $2.75

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.