Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 0.5K SPS 16 Bit Serial 16 Pin SOIC W

View AD7705BRZ: 2 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO16

AD7705BRZ: 2 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO16


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786121
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7705BRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.35

# of Unit Price
1+ $10.35
10+ $9.49
100+ $8.65
  • Availability:Ship  7 Wks ARO 

 Add to cart

2-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16


IC,AD7705BRZ,LOW COST 2CHNL 16
-6 SIGMA DELT

Report a problem
Suggest a product
Specification Value
FamilyAD7705
Full Scale Error±0.003%FSR(Typ)
Input Signal TypeDifferential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage1.225V/2.5V|±1.225V/±2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±0.003%FSR
Maximum Power Dissipation1mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldNo
Sampling Rate0.5KSPS
Signal to Noise Ratio116dB
Single-Ended InputNo
Voltage ReferenceExternal
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Number of ADCs1
Product Length10.5mm(Max)
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.