Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 1.365K SPS 16 Bit Serial 28 Pin SOIC W

View AD7708BR: 10 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO28

AD7708BR: 10 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO28


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786172
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7708BR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$11.55

# of Unit Price
27+ $11.55
135+ $10.59
270+ $9.65
NOTE:
  • • Order in multiples of 27
  • Availability:Ship  7 Wks ARO 

 Add to cart

10-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28


IC,AD7708BR,4/5 CHNL DIFF OR 8
/10 CHNL 24-

Report a problem
Suggest a product
Specification Value
FamilyAD7708
Full Scale Error±0.75LSB(Typ)
Input Signal TypePseudo-Differential|Differential
Polarity of Input VoltageBipolar
Input Voltage±2.56V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±15ppm of FSR
Typical Power Dissipation3.84mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldNo
Sampling Rate1.365KSPS
Signal to Noise Ratio112dB
Single-Ended InputNo
Voltage ReferenceExternal
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count28
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Number of ADCs1
Product Length18.1mm(Max)
Product TypeADC
Number of Analog Inputs10/8|5/4
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.