Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 0.105K SPS 16 Bit Serial 24 Pin Tssop

View AD7709ARUZ: 4 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO24

AD7709ARUZ: 4 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO24


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786199
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7709ARUZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.79

# of Unit Price
1+ $9.79
10+ $8.99
100+ $8.15
  • Availability:Ship  6 Wks ARO 

 Add to cart

4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24


IC,AD7709ARUZ


Report a problem
Suggest a product
Specification Value
FamilyAD7709
Full Scale Error±0.75LSB(Typ)
Input Signal TypePseudo-Differential|Differential
Polarity of Input VoltageBipolar
Input Voltage±2.56V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±30ppm of FSR
Typical Power Dissipation3.75mW
Maximum Power Dissipation8.8mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldNo
Sampling Rate0.105KSPS
Signal to Noise Ratio126dB
Single-Ended InputNo
Specification Value
Voltage ReferenceExternal
Converter TypeTemperature Measurement
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count24
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Number of ADCs1
Product Length7.8mm
Product TypeADC
Number of Analog Inputs4|2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.