Analog to Digital Converter Single Delta-Sigma 0.105k SPS 16-Bit Serial 24-Pin TSSOP

1786199

$9.85 ea


  • Part no.: 1786199
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7709ARUZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $9.85
10+ $9.05
100+ $8.19
Quad Channel Single Analog to Digital Converter Delta-Sigma 105sps 16-bit Serial 24-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyAD7709
ArchitectureDelta-Sigma
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs4|2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)
Full Scale Error±0.75LSB(Typ)
Input Signal TypePseudo-Differential|Differential
Polarity of Input VoltageBipolar
Input Voltage±2.56V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±30ppm of FSR
Typical Power Dissipation3.75mW
Maximum Power Dissipation8.8mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldNo
Sampling Rate0.105KSPS
Signal to Noise Ratio126dB
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count24
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length7.8mm
Product TypeADC


Report a problem
Suggest a product