Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single Delta-Sigma 1.028K SPS 24 Bit Serial 24 Pin Pdip

View AD7711ANZ: 24 Bit Sigma Delta Analog to Digital Converter IC

AD7711ANZ: 24 Bit Sigma Delta Analog to Digital Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786236
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7711ANZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$47.65

# of Unit Price
1+ $47.65
10+ $43.89
100+ $41.25
  • Availability:Ship  6 Wks ARO 

 Add to cart

24 BIT SIGMA DELTA ANALOG TO DIGITAL CONVERTER IC


IC,AD7711ANZ,24 BIT SIGMA DELT
A ADC IC

Report a problem
Suggest a product
Specification Value
FamilyAD7711
Full Scale Error±0.006%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage5V|±5V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V|10V
Maximum Single Supply Voltage10.5V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V|-5V/10V
Maximum Dual Supply Voltage-5.25/10.5V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±0.003%FSR
Typical Power Dissipation30mW
Maximum Power Dissipation52.5mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldYes
Sampling Rate1.028KSPS
Signal to Noise Ratio131dB
Specification Value
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Voltage Supply SourceSingle|Dual
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count24
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Number of ADCs1
Product Length31.75mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, 4-Wire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.