Analog to Digital Converter Single Delta-Sigma 1.028k SPS 24-Bit Serial 24-Pin PDIP

1786236

$47.89 ea


  • Part no.: 1786236
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7711ANZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $47.89
10+ $44.09
100+ $41.45
Single Analog to Digital Converter Delta-Sigma 19.5ksps 24-bit Serial 24-Pin PDIP N

Report a problem
Suggest a product
Specification Value
FamilyAD7711
ArchitectureDelta-Sigma
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, 4-Wire)
Full Scale Error±0.006%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage5V|±5V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V|10V
Maximum Single Supply Voltage10.5V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V|-5V/10V
Maximum Dual Supply Voltage-5.25/10.5V
Integral Nonlinearity Error±0.003%FSR
Typical Power Dissipation30mW
Maximum Power Dissipation52.5mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldYes
Sampling Rate1.028KSPS
Signal to Noise Ratio131dB
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle|Dual
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count24
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length31.75mm
Product TypeADC


Report a problem
Suggest a product