Analog to Digital Converter Single Delta-Sigma 1.365k SPS 24-Bit Serial 28-Pin TSSOP

$15.25 ea


  • Part no.: 1786404
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7718BRU
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $15.25
10+ $13.99
100+ $12.75
Single Analog to Digital Converter Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyAD7718
ArchitectureDelta-Sigma
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs10/8|5/4
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)
Full Scale Error±0.003%FSR
Input Signal TypePseudo-Differential|Differential
Polarity of Input VoltageBipolar
Input Voltage±2.56V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±10ppm of FSR
Typical Power Dissipation3.84mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate1.365KSPS
Signal to Noise Ratio126dB
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count28
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length9.7mm
Product TypeADC


Report a problem
Suggest a product