Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 19.2M SPS 16 Bit Parallel-Serial 44 Pin Mqfp

View AD7723BS: 1 Ch 16 Bit Delta-Sigma ADC Serial/Parallel Access

AD7723BS: 1 Ch 16 Bit Delta-Sigma ADC Serial/Parallel Access


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786447
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7723BS
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$64.25

# of Unit Price
37+ $64.25
185+ $59.15
370+ $55.65
NOTE:
  • • Order in multiples of 37
  • Availability:Ship  6 Wks ARO 

 Add to cart

1-CH 16-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, PQFP44


IC,AD7723BS,1.25 MSPS 16-BIT S
IGMA-DELTA I

Report a problem
Suggest a product
Specification Value
FamilyAD7723
Full Scale Error±0.5%FSR(Typ)
Input Signal TypeDifferential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage4V|±2V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±2LSB(Typ)
Maximum Power Dissipation475mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldYes
Sampling Rate19200KSPS
Signal to Noise Ratio91dB(Typ)
Single-Ended InputNo
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count44
Supplier_PackageMQFP
Product Width10mm
Product Height2mm
Number of ADCs1
Product Length10mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeParallel|Serial


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.