Analog to Digital Converter Single Delta-Sigma 19.2m SPS 16-Bit Parallel-serial 44-Pin MQFP

1786447

$64.55 ea


  • Part no.: 1786447
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7723BS
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
37+ $64.55
185+ $59.45
370+ $55.89
NOTE:
  • • Order in multiples of 37
Single Analog to Digital Converter Delta-Sigma 19.2Msps 16-bit Parallel/Serial 44-Pin MQFP

Report a problem
Suggest a product
Specification Value
FamilyAD7723
Full Scale Error±0.5%FSR(Typ)
Input Signal TypeDifferential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage4V|±2V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±2LSB(Typ)
Maximum Power Dissipation475mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldYes
Sampling Rate19200KSPS
Signal to Noise Ratio91dB(Typ)
Single-Ended InputNo
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count44
Supplier_PackageMQFP
Product Width10mm
Product Height2mm
Number of ADCs1
Product Length10mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeParallel|Serial


Report a problem
Suggest a product