Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 15.437K SPS 24 Bit Serial 28 Pin Tssop

View AD7732BRUZ: 2 Ch 24 Bit Delta-Sigma ADC Serial Access PDSO28

AD7732BRUZ: 2 Ch 24 Bit Delta-Sigma ADC Serial Access PDSO28

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786501
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7732BRUZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$20.25

# of Unit Price
1+ $20.25
10+ $18.65
100+ $17.55
  • Availability:Ship  2 Days ARO 

 Add to cart

2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28


IC,AD7732BRUZ,2 DIFF CH 110V I
NPUT, 28-BIT S

Report a problem
Suggest a product
Specification Value
FamilyAD7732
Full Scale Error±0.7%FSR
Input Signal TypeDifferential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage5V/10V|±5V/±10V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±0.003%FSR
Typical Power Dissipation85mW
Maximum Power Dissipation100mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate15.437KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count28
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Number of ADCs1
Product Length9.7mm
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.