Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 3.05M SPS 24 Bit Serial 28 Pin Tssop

View AD7734BRUZ: ADC 4 Single Ended CH 110V Input 2 (Analog/Linear)

AD7734BRUZ: ADC 4 Single Ended CH 110V Input 2 (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786527
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7734BRUZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$20.25

# of Unit Price
1+ $20.25
10+ $18.65
100+ $17.55
  • Availability:Ship  4 Days ARO 

 Add to cart

4 SINGLE ENDED CH 110V INPUT 2


IC,AD7734BRUZ,4 SINGLE ENDED C
H 110V INPUT 2

Report a problem
Suggest a product
Specification Value
FamilyAD7734
Full Scale Error±0.5%FSR
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage5V/10V|±5V/±10V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±0.0045%FSR
Typical Power Dissipation85mW
Maximum Power Dissipation100mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate3050KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count28
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Number of ADCs1
Product Length9.7mm
Product TypeADC
Number of Analog Inputs4
Input TypeVoltage
Differential InputNo
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.