Analog to Digital Converter Single Delta-Sigma 3.05m SPS 24-Bit Serial 28-Pin TSSOP

1786527

$20.35 ea


  • Part no.: 1786527
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7734BRUZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $20.35
10+ $18.75
100+ $17.65
Single Analog to Digital Converter Delta-Sigma 3.05Msps 24-bit Serial 28-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyAD7734
ArchitectureDelta-Sigma
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs4
Input TypeVoltage
Differential InputNo
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)
Full Scale Error±0.5%FSR
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage5V/10V|±5V/±10V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±0.0045%FSR
Typical Power Dissipation85mW
Maximum Power Dissipation100mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate3050KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count28
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length9.7mm
Product TypeADC


Report a problem
Suggest a product