Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 0.01979K SPS 24 Bit Serial 16 Pin Tssop

View AD7783BRU: Read-only PIN Configured 24 Bit Sigma-Delta ADC

AD7783BRU: Read-only PIN Configured 24 Bit Sigma-Delta ADC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786631
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7783BRU
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$12.35

# of Unit Price
96+ $12.35
480+ $11.35
960+ $10.29
NOTE:
  • • Order in multiples of 96
  • Availability:Ship  7 Wks ARO 

 Add to cart

READ-ONLY, PIN CONFIGURED 24-BIT SIGMA-DELTA ADC


IC,AD7783BRU,1 CHNL NON-WIRTEA
BLE 24-BIT AD

Report a problem
Suggest a product
Specification Value
FamilyAD7783
Full Scale Error±10uV(Typ)
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±0.16V/±2.56V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±10ppm of FSR
Typical Power Dissipation3.9mW
Maximum Power Dissipation8.5mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate0.01979KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Specification Value
Converter TypeTemperature Measurement
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Number of ADCs1
Product Length5mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.