Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 0.0166K SPS 16 Bit Serial 10 Pin Msop

View AD7788BRMZ: 1 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO10

AD7788BRMZ: 1 Ch 16 Bit Delta-Sigma ADC Serial Access PDSO10

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786658
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7788BRMZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.45

# of Unit Price
1+ $6.45
10+ $5.89
100+ $5.35
  • Availability:Ship  4 Days ARO 

 Add to cart

1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10


IC,AD7788BRMZ,LOW POWER 24-BIT
SD ADC I.C.

Report a problem
Suggest a product
Specification Value
FamilyAD7788
Full Scale Error±10uV(Typ)
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±2.5V
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±15ppm of FSR
Maximum Power Dissipation0.225mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldNo
Sampling Rate0.0166KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Specification Value
Converter TypeTemperature Measurement
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count10
Supplier_PackageMSOP
Product Width3mm
Product Height0.85mm
Number of ADCs1
Product Length3mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.