Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Delta-Sigma 0.0166K SPS 16 Bit Serial 10 Pin Msop

View AD7788BRMZ: Single Analog to Digital Converter Delta-Sigma 16.6SPS 16 Bit Serial 10 Pin Msop

AD7788BRMZ: Single Analog to Digital Converter Delta-Sigma 16.6SPS 16 Bit Serial 10 Pin Msop

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1786658
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7788BRMZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.45

# of Unit Price
1+ $6.45
10+ $5.95
100+ $5.39
  • Availability: Ship  in 2 days  

 Add to cart

Single Analog to Digital Converter Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyAD7788
Full Scale Error±10uV(Typ)
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±2.5V
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureDelta-Sigma
Integral Nonlinearity Error±15ppm of FSR
Maximum Power Dissipation0.225mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldNo
Sampling Rate0.0166KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Specification Value
Converter TypeTemperature Measurement
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingSurface Mount
Pin_Count10
Supplier_PackageMSOP
Product Width3mm
Product Height0.85mm
Number of ADCs1
Product Length3mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.