6 Position Connector Barrier Strip

231394

$3.49 ea


  • Part no.: 231394
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 6-141
  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $3.25
100+ $2.95

6 Position Connector Barrier Strip

Features
  • 5000-watts/terminal max
  • 14 AWG wire max
  • Size: 1.13"W x 0.5"H

    Specifications

  • 6 Position
  • Length 3.38"
  • Phenolic Housing
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Family141
    TypeBarrier Strip
    Maximum Current Rating20A
    Body OrientationStraight
    Housing MaterialPhenolic
    Housing ColorBlack
    Wire Size14AWG
    Number of Contacts6
    Number of Rows2
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-48°C
    Maximum Operating Temperature148°C
    MountingPanel Mount
    Termination MethodScrew
    Pitch11.13mm
    Product Height33.32mm
    Product Length85.72mm
    Product TypeConnector Terminal Blocks


    Report a problem
    Suggest a product