Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Barrier Strip 6 Position 11.13MM Screw Straight Panel Mount 20 Amp

View 6-141: 141 Terminal Block 6 POS Double Row 20AMP

6-141: 141 Terminal Block 6 POS Double Row 20AMP


Image is representative only
Cinch Connectors
Jameco Part no. 231394
Manufacturer CINCH CONNECTORS
Manufacturer no. 6-141
  RoHS compliant
Catalog 151 , page 62
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $3.19
100+ $2.95
  • Availability:Ship  1 Days ARO 

 Add to cart

TERMINAL BLOCK,6 POS,6-141, DOUBLE ROW,20AMP


TERMINAL BLOCK,6 POS,6-141,STD
DOUBLE ROW,20AMP,6-32x1/4"SCRE

Report a problem
Suggest a product
Specification Value
Family141
Wire Size14AWG
Number of Contacts6
Number of Rows2
Maximum Voltage Rating250VAC
Minimum Operating Temperature-48°C
Maximum Operating Temperature148°C
MountingPanel Mount
Termination MethodScrew
Pitch11.13mm
Specification Value
TypeBarrier Strip
Product Height33.32mm
Product Length85.72mm
Product TypeConnector Terminal Blocks
Maximum Current Rating20A
Body OrientationStraight
Housing MaterialPhenolic
Housing ColorBlack


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Barrier Strip 8 Position 9.53mm Screw Straight Panel Mount 15 Amp

Buy Now  $2.89


Connector Barrier Strip 6 Position 9.53mm Screw Straight Panel Mount 15 Amp

Buy Now  $2.39


Connector Barrier Strip 8 Position 9.53mm Screw Straight Panel Mount

Buy Now  $3.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.