Red Common Cathode Display 697nm LHDP/RHDP

$1.09 ea


  • Part no.: 18753
  • Manufacturer: Ligitek
  • Manufacturer no.: LSD8151-10
  • RoHS Compliant
Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
1000+ $0.69

Single Digit 7-Segment LED Display


Features:
  • Character Height: 0.80"
  • Illuminated color: Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 13
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 1.0 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Left-hand side and Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    ConfigurationCommon Cathode
    Illuminated ColorRed
    Character Height (inch).800
    Buss PolarityCC
    Decimal PointLHDP/RHDP
    No. of Digits1
    Typical mcd@(mA)1.0 @ 20
    Typical Vf(V)@If(mA)2.1 @ 20
    Wavelength (nm)697
    Pins / Leads13
    MountingThrough Hole
    Supplier_PackageDIP
    Package / Case16-DIP (0.6", 15.24mm), 13 leads


    Report a problem
    Suggest a product