Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Red Common Cathode Display 697NM Lhdp/Rhdp

View LSD8151-10: Single Digit 7 Segment LED Display

LSD8151-10: Single Digit 7 Segment LED Display

View Larger Image
Image is representative only
Ligitek Electronics Co.,LTD
Jameco Part no. 18753
Manufacturer LIGITEK ELECTRONICS CO.,LTD
Manufacturer no. LSD8151-10
  RoHS compliant
Catalog 142 , page 28
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.59
  • Availability: Ship  today  

 Add to cart

Single Digit 7-Segment LED Display


Features:
  • Character Height: 0.80"
  • Illuminated color: Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 13
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 1.0 mcd @ 20mA
  • Wavelength: 697nm
  • Decimal point location: Left-hand side and Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    Buss PolarityCC
    Decimal PointLHDP/RHDP
    No. of Digits1
    Typical mcd@(mA)1.0 @ 20
    Typical Vf(V)@If(mA)2.1 @ 20
    Wavelength (nm)697
    Specification Value
    Pins / Leads13
    ConfigurationCommon Cathode
    Illuminated ColorRed
    Character Height (inch).800


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

    Buy Now  $1.75


    Single Digit 7 Segment LED Display

    Buy Now  $1.09


    Displays Segmented Panel 4DIGIT 32LED Green 12-Pin DIP Tape and Reel

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.