Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 66K Single Pole 12 Bit Parallel 24 Pin SOIC W

View AD7880BR: ADC LC2MOS Single +5V Supply Low Power

AD7880BR: ADC LC2MOS Single +5V Supply Low Power


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1788418
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7880BR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$41.45

# of Unit Price
13+ $41.45
65+ $38.15
130+ $35.85
NOTE:
  • • Order in multiples of 13
  • Availability:Ship  6 Wks ARO 

 Add to cart

LC2MOS SINGLE +5 V SUPPLY, LOW POWER, 12-BIT SAMPLING ADC


IC,AD7880BR,12 BIT ADC IC


Report a problem
Suggest a product
Specification Value
FamilyAD7880
Full Scale Error±15LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage5V/10V|±5V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation25mW
Maximum Power Dissipation50mW
Resolution12Bit
Sample and HoldYes
Sampling Rate66KSPS
Signal to Noise Ratio72dB(Typ)
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeAudio
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count24
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Number of ADCs1
Product Length15.6mm(Max)
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.