Analog to Digital Converter Single SAR 66k Single Pole 12-Bit Parallel 24-Pin SOIC W

1788418

$41.59 ea


  • Part no.: 1788418
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7880BR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
11+ $41.59
55+ $38.29
110+ $36.05
NOTE:
  • Order in multiples of 11
Single Analog to Digital Converter SAR 66ksps 12-bit Parallel 24-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyAD7880
ArchitectureSAR
Converter TypeAudio
Number of ADCs1
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeParallel
Full Scale Error±15LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage5V/10V|±5V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1LSB
Typical Power Dissipation25mW
Maximum Power Dissipation50mW
Resolution12Bit
Sample and HoldYes
Sampling Rate66KSPS
Signal to Noise Ratio72dB(Typ)
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count24
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeADC


Report a problem
Suggest a product