Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 100K Single Pole 12 Bit Serial 8 Pin SOIC N

View AD7896BRZ: 2.7V to 5.5V 12 Bit 8 Micro Second ADC in 8 Lead SOIC

AD7896BRZ: 2.7V to 5.5V 12 Bit 8 Micro Second ADC in 8 Lead SOIC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1788805
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7896BRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$23.09

# of Unit Price
1+ $23.09
10+ $21.25
100+ $19.99
  • Availability:Ship  3 Days ARO 

 Add to cart

2.7V TO 5.5V, 12-BIT, 8 MICRO SECOND ADC IN 8-LEAD SOIC


IC,AD7896BRZ,12-BIT SAMPLING A
/D IC

Report a problem
Suggest a product
Specification Value
FamilyAD7896
Full Scale Error±1.5LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureSAR
Integral Nonlinearity Error±0.5LSB
Typical Power Dissipation9mW
Maximum Power Dissipation10.8mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate100KSPS
Signal to Noise Ratio70dB
Single-Ended InputYes
Voltage ReferenceSupply
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Number of ADCs1
Product Length5mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (2-Wire, 3-Wire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.